ECC36DKUS

Heilind Number:SULECC36DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKUS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKUS

Detailed Description

The ECC36DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts made of durable PBT and phosphor bronze, it ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the cantilever contact type ensures secure mating. Its right-angle orientation and side-hole mount type offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the ECC36DKUS is a reliable solution for high-reliability connectivity needs.