| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DRAH |
ECC36DRAH
| Heilind Number: | SULECC36DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DRAH |
| ECAD Model: |
Specifications
Detailed Description
ECC36DRAH features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and voltage withstand of 700VAC, this female connector is ideal for high-power applications. Its two rows and 72 positions offer ample connectivity options. The clearance hole mount type and 3.18mm tail length facilitate easy installation. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while matte tin termination ensures secure connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The right-angle orientation and low profile design make it space-efficient. RoHS compliant, this Board to Board PCB connector is perfect for various industrial and electronic projects.

