ECC36DRAI

Heilind Number:SULECC36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRAI

Detailed Description

The ECC36DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 36 contacts, terminated through holes with gold-plated phosphor bronze contacts, ensure secure and durable connections. The 2.54mm pitch and right-angle orientation allow for efficient PCB mounting. Operating temperatures ranging from -65 to 125°C make it ideal for use in extreme conditions. With a compact size of 10.95mm in height and 10.16mm in width, the ECC36DRAI is perfect for space-constrained applications. Trust in its performance and durability for your connectivity needs.