ECC36DRAN

Heilind Number:SULECC36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRAN

Detailed Description

Introducing the ECC36DRAN, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and a pitch of 2.54mm, this connector features 72 gold-plated contacts for reliable signal transmission. The female connector, featuring a full bellow contact type, ensures secure mating with a right-angle orientation. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity, suitable for harsh operating environments with a wide temperature range of -65 to 125°C. The termination method via thru-hole mounting with matte tin plating guarantees easy and robust installation. Meeting stringent quality standards, the ECC36DRAN is ideal for aerospace, defense, and industrial applications where dependable connectivity is paramount. Upgrade your PCB assemblies with this innovative connector for seamless performance and peace of mind.