ECC36DRAS

Heilind Number:SULECC36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRAS

Detailed Description

Introducing the ECC36DRAS, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures efficient power delivery while maintaining signal integrity. Featuring a durable construction of PBT housing and Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and corrosion resistance. The right-angle orientation and side-hole mount type make it easy to integrate into PCB layouts, while the through-hole termination method guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. With 72 positions and a compact design, it maximizes connectivity in limited spaces. Trust the ECC36DRAS for your connectivity needs, where performance and reliability are paramount.