ECC36DREH-S13

Heilind Number:SULECC36DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DREH-S13

Detailed Description

The ECC36DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 72 female contacts, this connector offers reliable connectivity in systems requiring precision and durability. Its phosphor bronze contacts with gold plating ensure excellent signal transmission and corrosion resistance, while the full bellow contact type and straddle orientation provide secure mating. Operating at a wide temperature range from -65 to 125°C, and with a high voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The termination method via card extender and matte tin plating on the termination ensure easy and efficient assembly. Perfect for aerospace, military, and industrial applications, the ECC36DREHS13 is a top choice for engineers seeking high-reliability connectivity solutions.