ECC36DREH

Heilind Number:SULECC36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DREH

Detailed Description

The ECC36DREH connector, featuring a combination of PBT and Phosphor Bronze materials, ensures reliable power delivery with an amperage of 3A and a voltage rating of 700 VAC. This female connector, designed with two rows for efficient connectivity, offers a secure fit through a clearance hole mount type. The termination method using eyelets guarantees stable contact. Its Phosphor Bronze contacts with gold plating enhance conductivity. With a pitch of 2.54mm and 72 positions, this connector is ideal for high-density applications. Operating within a wide temperature range of -65 to 125°C, it ensures durability in various environments. The straight orientation, along with a tail length of 5.72mm, facilitates easy installation. Measuring 10.95mm in height and 10.16mm in width, this connector is suitable for board-to-board PCB and card edge connections. Its matte tin termination plating further enhances its reliability. The ECC36DREH, though not designated for high-reliability applications, is a versatile and efficient choice for electronic connectivity needs.