ECC36DREI-S13

Heilind Number:SULECC36DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DREI-S13

Detailed Description

Introducing the ECC36DREI-S13 Board-to-Board Connector, a high-performance component designed for seamless interconnectivity in electronic systems. This female connector features two rows of durable PBT and Phosphor Bronze construction, ensuring reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. With a total of 72 positions, each contact is meticulously plated with gold for optimal conductivity. The threaded mount type and card extender termination method guarantee secure attachment, while the full bellow contact type and straddle orientation facilitate efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. Measuring 10.95mm in height and 10.16mm in width, its compact size makes it suitable for various PCB applications. Trust in the ECC36DREIS13 for premium connectivity solutions in your electronic projects.