ECC36DREI

Heilind Number:SULECC36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DREI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DREI

Detailed Description

Introducing the ECC36DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a straight orientation, threaded mount type, and eyelet termination method, it offers easy installation and secure connectivity. Its 2.54mm pitch and 72 positions make it suitable for versatile PCB configurations. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environmental conditions. With a compact size of 10.95mm in height and .4in in width, it is space-efficient while delivering high performance. The ECC36DREI is the perfect solution for mission-critical applications where reliability is paramount.