ECC36DREN-S13

Heilind Number:SULECC36DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DREN-S13

Detailed Description

Introducing SKU ECC36DREN-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this female connector features two rows, accommodating 72 positions with a pitch of 2.54mm. The contact material, phosphor bronze, plated with gold, ensures optimal signal transmission and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power delivery. The termination method of card extender and straddle orientation allow for easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for diverse environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained applications. Trust in the ECC36DRENS13 for efficient and robust connectivity in your projects.