ECC36DREN

Heilind Number:SULECC36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DREN

Detailed Description

Introducing the ECC36DREN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in various environments. Featuring a 2-row, 72-position female configuration with a straight orientation, it offers seamless connectivity on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power circuits. The termination method is eyelet, providing secure attachment. Operating in a wide temperature range from -65 to 125 °C, it is ideal for both industrial and commercial use. The connector has a compact design with a height of 10.95mm and a width of 10.16mm, making it space-efficient on PCBs. Trust the ECC36DREN for your connectivity needs in mission-critical systems.