ECC36DRES-S13

Heilind Number:SULECC36DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRES-S13

Detailed Description

The ECC36DRES-S13 is a high-performance board-to-board PCB connector, designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and 72 positions arranged in 2 rows, it offers ample connectivity options. Its side hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. The full bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh conditions. Ideal for use in aerospace, defense, and industrial applications, the ECC36DRESS13 guarantees reliable and long-lasting connectivity.