ECC36DRES

Heilind Number:SULECC36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRES
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRES

Detailed Description

Introducing the ECC36DRES, a high-performance board-to-board PCB connector engineered for demanding applications. This female connector features two rows with a total of 72 positions, ensuring reliable and efficient connectivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it meets stringent industry standards. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its straight orientation and side hole mount type make installation a breeze. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The termination method using eyelets and matte tin plating guarantees secure connections. Whether for aerospace, military, or industrial use, the ECC36DRES is the ideal choice for high-reliability applications.