ECC36DRMD

Heilind Number:SULECC36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRMD

Detailed Description

Introducing the ECC36DRMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. With a current rating of 3A and voltage capacity of 700 VAC, it meets stringent industry standards for safety and performance. The female gender, two rows, and wire wrap termination method make it easy to integrate into your PCB assembly. Gold-plated contacts and Matte Tin termination plating guarantee excellent signal integrity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. With 72 positions and a pitch of 2.54mm, it offers high-density connectivity without compromising on quality. Trust the ECC36DRMD for your connectivity needs, where reliability and performance are paramount.