ECC36DRMH

Heilind Number:SULECC36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRMH

Detailed Description

Introducing the ECC36DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh conditions. Supporting an amperage of 3A and a voltage of 700VAC, it offers robust power delivery. The two rows of 72 female contacts, terminated via wire wrap method, guarantee secure and efficient connections. Gold plated contacts on Phosphor Bronze further enhance conductivity while the straight orientation and loop bellow contact type simplify installation. Meeting strict operating temperature range standards from -65 to 125°C, this connector is ideal for a wide range of applications. With a clearance hole mount type and a tail length of 14.22mm, it facilitates easy integration onto PCBs. The ECC36DRMH, with its matte tin termination plating, not only ensures longevity but also complies with RoHS regulations. Perfect for use in aerospace, defense, and industrial settings, this connector is a dependable solution for your connectivity needs.