ECC36DRMI

Heilind Number:SULECC36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRMI

Detailed Description

The ECC36DRMI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for high-power circuitry. The female gender, two rows, and threaded mount type offer easy and secure installation. Contact loops made of gold-plated phosphor bronze guarantee low contact resistance and efficient signal transfer. With 72 positions and a 2.54mm pitch, it allows for versatile connectivity options. The straight orientation and wire wrap termination method make it convenient for PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability and corrosion resistance. Certified for RoHS compliance, this connector is ideal for use in various industries, from aerospace to telecommunications. Trust the ECC36DRMI for robust and efficient board-to-board connections in your electronic designs.