ECC36DRMN-S288

Heilind Number:SULECC36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRMN-S288

Detailed Description

Introducing the ECC36DRMNS288, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a total of 72 positions, ensuring ample connectivity options. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a low contact resistance and an amperage rating of 3A, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation provide secure and stable connections. Operating at a wide temperature range of -65 to 125°C, it is resilient in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet functional. Ideal for use in industrial, aerospace, and telecommunications sectors, the ECC36DRMNS288 is a reliable solution for your connectivity needs.