ECC36DRMS-S288

Heilind Number:SULECC36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRMS-S288

Detailed Description

The ECC36DRMS-S288, a board to board PCB connector, boasts unparalleled durability and reliability. Constructed with PBT and phosphor bronze materials, this female connector features two rows for seamless connectivity. Its side hole mount type and card extender termination method ensure easy installation. The loop bellow contact type with gold-plated phosphor bronze contacts guarantees optimal signal transmission, even at high amperages of up to 3A and 700VAC. With 72 positions and a pitch of 2.54mm, it offers versatile compatibility. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The matte tin termination plating enhances longevity, while its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The ECC36DRMSS288 is a standout choice for demanding electronic systems.