ECC36DRMS

Heilind Number:SULECC36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRMS

Detailed Description

Introducing the ECC36DRMS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a sleek side-hole mount type and wire wrap termination method, this connector offers seamless connectivity. Featuring 2 rows and 72 positions, it ensures efficient signal transmission. Crafted with durable PBT and phosphor bronze materials, the ECC36DRMS guarantees longevity even in harsh environments, with a wide operating temperature range from -65 to 125°C. The gold-plated contact surfaces provide optimal conductivity, while a voltage rating of 700 VAC ensures safety. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the ECC36DRMS for your connectivity needs, whether in industrial, aerospace, or telecommunications settings.