ECC36DRMT-S288

Heilind Number:SULECC36DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRMT-S288

Detailed Description

The ECC36DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector has two rows with a pitch of 2.54mm, accommodating 72 positions. Its threaded mount type and card extender termination method offer secure and stable installation. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its loop bellow contact type and straddle orientation further enhance performance, while the matte tin termination plating ensures long-term durability. With a compact size of 9.4mm in width and 15.49mm in height, the ECC36DRMTS288 is a versatile and reliable connectivity solution for your PCB design needs.