ECC36DRMT

Heilind Number:SULECC36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRMT

Detailed Description

Introducing the ECC36DRMT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With two rows and 72 positions, this female connector offers versatility in circuit board setups. Featuring a pitch of 2.54mm (.1 in) and wire wrap termination method, it ensures secure and efficient connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for various power and signal transmission tasks. Its rugged construction, with a straight orientation and threaded mount type, makes it ideal for industrial environments. With a wide operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Trust the ECC36DRMT for high-reliability connectivity in your critical systems.