ECC36DRMZ

Heilind Number:SULECC36DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRMZ

Detailed Description

The ECC36DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. With a rated voltage of 700 VAC and an amperage of 3A, it's suitable for power and signal transmission. The gold-plated contact material guarantees excellent conductivity, while the wire wrap termination method offers easy installation. With two rows and 72 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it's ideal for harsh environments. The loop bellow contact type and side hole mount ensure secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating adds durability. Whether used in aerospace, telecommunications, or industrial machinery, the ECC36DRMZ connector delivers superior performance.