ECC36DRSH-S288

Heilind Number:SULECC36DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRSH-S288

Detailed Description

Introducing the ECC36DRSHS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With PBT and phosphor bronze construction, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 72 positions across 2 rows, it offers ample connectivity options. The female gender and loop bellow contact type, plated with gold and terminated via card extender method, guarantee secure and efficient signal transmission. Rated for 3A and 700VAC, it operates seamlessly in demanding environments from -65 to 125°C. Its clearance hole mount and straddle orientation make installation easy and versatile. With a compact size of 9.4mm width and 15.49mm height, the ECC36DRSHS288 is ideal for space-constrained PCB designs. Trust in its matte tin termination plating for long-lasting performance. Upgrade your connectivity solutions with this essential component.