| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DRSH |
ECC36DRSH
| Heilind Number: | SULECC36DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DRSH, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With two rows of 72 contact positions, this connector ensures secure and reliable data transmission. Featuring a pitch of 2.54mm and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. The clearance hole mount type with through-hole termination method offers easy and efficient installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is well-suited for various industrial environments. Its loop bellow contact type and straight orientation further enhance its versatility. The ECC36DRSH is a top choice for engineers seeking high-quality connectivity solutions for their projects.

