ECC36DRSI-S288

Heilind Number:SULECC36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRSI-S288

Detailed Description

Introducing the ECC36DRSIS288, a high-performance female board-to-board PCB connector designed for robust and reliable connections in electronic systems. This connector features two rows with a total of 72 positions, offering ample connectivity options. With a pitch of 2.54mm (0.1in) and a threaded mount type, it ensures secure attachment to PCBs. The termination method using a card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for various power and signal applications. The loop bellow contact type and straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is resilient in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC36DRSIS288 is the perfect choice for high-reliability connectivity solutions.