ECC36DRSN-S288

Heilind Number:SULECC36DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRSN-S288

Detailed Description

The ECC36DRSN-S288 is a high-performance board-to-board PCB connector designed for female connections in electronic systems. With a compact form factor, this connector features two rows for secure and aligned mating. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable conductivity. The termination method is through a Card Extender, offering easy installation. Gold-plated contacts guarantee low resistance and long-lasting performance, suitable for high-speed data transmission. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets the demands of various applications. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. The Loop Bellow contact type and Matte Tin termination plating further enhance its functionality. Rated for an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and .175-inch tail length allow for versatile mounting options. With a height of .61 inches and a width of 9.4mm, it offers a space-efficient solution for PCB connections. The ECC36DRSNS288 is a top choice for demanding electronic projects, ensuring secure and efficient connections.