ECC36DRSN

Heilind Number:SULECC36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRSN

Detailed Description

The ECC36DRSN is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a female gender with two rows and a straight orientation, this connector offers reliable connectivity in a compact design. With PBT and phosphor bronze construction, it ensures durability and stability even in harsh environments, operating flawlessly in temperatures ranging from -65 to 125°C. The termination method is through-hole, with gold-plated phosphor bronze contacts for enhanced conductivity. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. RoHS compliant and featuring matte tin termination plating, this connector is not only high-performing but also environmentally friendly. Perfect for use in aerospace, defense, and other industries, the ECC36DRSN is a top choice for professionals seeking quality and reliability in their PCB connections.