ECC36DRSS-S288

Heilind Number:SULECC36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRSS-S288

Detailed Description

Introducing the ECC36DRSS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable power delivery with an amperage rating of 3A and a voltage tolerance of 700VAC. With two rows of 72 gold-plated Loop Bellow contacts, it guarantees optimal signal transmission at a pitch of 2.54mm. The Side Hole mount type and Card Extender termination method offer versatility in installation, while the -65 to 125°C operating temperature range ensures functionality in extreme environments. Measuring at .61 inches in height and 9.4mm in width, the ECC36DRSS-S288 is compact yet robust, making it ideal for aerospace, defense, and industrial applications. Trust in its Matte Tin termination plating for long-lasting performance. Experience superior connectivity with this essential component from our range of high-quality connectors.