ECC36DRSS

Heilind Number:SULECC36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRSS

Detailed Description

Introducing the ECC36DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row configuration with 72 female contacts, each plated with gold for optimal signal transmission. The side hole mount type and thru-hole termination method offer easy and secure installation. Operating at voltage levels up to 700 VAC and with an amperage rating of 3A, this connector is suitable for power and data transmission. Its loop bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ECC36DRSS for robust and dependable board-to-board connections.