ECC36DRST

Heilind Number:SULECC36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRST

Detailed Description

The ECC36DRST is a high-performance board-to-board PCB connector designed for reliable data and power transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, it offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Its gold-plated contacts guarantee low contact resistance and long-term reliability. The threaded mount type and through-hole termination method provide secure and stable connectivity. With 72 positions arranged in two rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. The ECC36DRST is a crucial component for high-reliability applications in sectors such as aerospace, defense, and telecommunications.