ECC36DRSZ

Heilind Number:SULECC36DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRSZ

Detailed Description

The ECC36DRSZ is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 positions each, it offers reliable connectivity in a compact form factor. Featuring female gender and side-hole mount type, it ensures secure attachment to PCBs. The use of PBT and phosphor bronze materials with gold plating guarantees excellent conductivity and durability, even in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and loop bellow contact type further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating ensures easy soldering to the PCB. Overall, the ECC36DRSZ is a reliable solution for your connectivity needs.