ECC36DRTH-S13

Heilind Number:SULECC36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRTH-S13

Detailed Description

The ECC36DRTH-S13 connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector is suitable for high-power applications. It offers two rows of contacts with a pitch of 2.54mm (.1in) and a total of 72 positions, making it ideal for complex circuit connections. The Full Bellow contact type and gold plating guarantee excellent signal transmission. Designed for clearance hole mounting and termination via card extender, it offers versatility in installation. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), makes it space-efficient on the PCB. Its Matte Tin termination plating ensures long-term durability. The ECC36DRTHS13 is part of our Board To Board PCB Connectors and Card Edge Connectors product line, catering to various connectivity needs.