ECC36DRTH

Heilind Number:SULECC36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRTH

Detailed Description

Introducing the ECC36DRTH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. This female connector features two rows with a total of 72 positions, allowing for ample connection options. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact material is made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. RoHS compliant and with termination plating in matte tin, it meets high industry standards for safety and quality. Trust the ECC36DRTH for efficient and secure board-to-board connections in your electronic designs.