ECC36DRTI-S13

Heilind Number:SULECC36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRTI-S13

Detailed Description

Introducing the ECC36DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Featuring two rows with a total of 72 positions spaced at 2.54mm pitch, it offers versatile connectivity options. The full bellow contact type with gold-plated phosphor bronze contacts guarantees low contact resistance and high conductivity. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability and corrosion resistance. Whether used in aerospace, defense, or industrial applications, the ECC36DRTI-S13 meets the highest standards for performance and reliability.