ECC36DRTI

Heilind Number:SULECC36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRTI

Detailed Description

Introducing the ECC36DRTI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a straight orientation and threaded mount type, installation is quick and easy. With an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the ECC36DRTI for high-reliability connectivity in your next project.