ECC36DRTN-S13

Heilind Number:SULECC36DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRTN-S13

Detailed Description

Introducing the ECC36DRTN-S13, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its 72 positions, arranged in 2 rows with a pitch of 2.54mm, allow for efficient data transmission. The female gender and full bellow contact type guarantee secure mating with compatible components. Gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating ensures long-term durability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for high-voltage and harsh conditions. Its straddle orientation and no mounting requirement make installation easy. With an amperage rating of 3A and compliance with industry standards, the ECC36DRTNS13 is the perfect choice for your connectivity needs.