| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DRTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DRTN |
ECC36DRTN
| Heilind Number: | SULECC36DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DRTN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a straight orientation and 72 positions across 2 rows, it offers ample connectivity options. The termination method of thru-hole soldering guarantees secure attachment to PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, the ECC36DRTN is suitable for various environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust in this high-quality connector for efficient and durable board-to-board connections.

