ECC36DRTS-S13

Heilind Number:SULECC36DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRTS-S13

Detailed Description

Introducing the ECC36DRTS-S13, a high-performance board-to-board PCB connector designed for maximum reliability in demanding environments. This female connector features two rows with a contact pitch of 2.54mm, accommodating 72 positions for seamless connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and longevity, even in extreme operating temperatures ranging from -65 to 125°C. The contact plating of Gold and termination plating of Matte Tin guarantee excellent signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal applications. Its side-hole mount type and straddle orientation offer versatile installation options, while the card extender termination method and full bellow contact type ensure secure connections. With a slim profile of 10.95mm in height and a compact width of 10.16mm, the ECC36DRTSS13 is perfect for space-constrained designs. Compliant with industry standards, this connector is a reliable choice for mission-critical systems in aerospace, defense, and industrial applications. Upgrade your PCB connectivity with the ECC36DRTSS13 and experience unparalleled performance.