ECC36DRTS

Heilind Number:SULECC36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRTS

Detailed Description

The ECC36DRTS is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a pitch of 2.54mm and two rows of 36 contacts each, this connector ensures seamless connectivity in compact spaces. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The contact plating of gold guarantees low contact resistance and high reliability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various applications. With a straight orientation and side hole mount type, installation is convenient. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. Matte Tin termination plating enhances solderability, while the full bellow contact type provides robust contact pressure. Compact yet high-performing, the ECC36DRTS is ideal for demanding PCB connectivity needs.