ECC36DRXI

Heilind Number:SULECC36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRXI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRXI

Detailed Description

The ECC36DRXI is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a threaded mount type, offers secure installation on PCBs. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts with full bellow design guarantee low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. With 72 positions and a 2.54mm pitch, it provides ample connectivity options. Its compact size, with a height of 10.95mm and a width of 10.16mm, makes it space-efficient on PCBs. The termination method of thru-hole and termination plating of matte tin further enhance its performance and reliability. Whether in aerospace, defense, or industrial applications, the ECC36DRXI ensures seamless and long-lasting connections.