ECC36DRXN

Heilind Number:SULECC36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRXN

Detailed Description

Introducing the ECC36DRXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Engineered with robust PBT and Phosphor Bronze materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 72 gold-plated contacts in a straight orientation, it guarantees secure mating in even the most demanding environments. The Thru-Hole termination method and Matte Tin plating offer easy and durable installation on PCBs. With a compact size of 10.95mm in height and 10.16mm in width, the ECC36DRXN is ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for aerospace, automotive, and industrial applications. Trust in the ECC36DRXN for seamless, high-reliability connectivity in your electronic systems.