ECC36DRYH-S13

Heilind Number:SULECC36DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRYH-S13

Detailed Description

Introducing the ECC36DRYH-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power delivery. The two rows of 72 positions each, with a pitch of 2.54mm, provide ample connectivity options. Gold-plated phosphor bronze contacts with a full bellow design guarantee efficient and low-resistance contact. Suitable for use in a wide range of environments, it has an operating temperature range of -65 to 125°C. The clearance hole mount type and card extender termination method make installation easy and secure. With a connector height of 10.95mm and a width of 10.16mm, it fits snugly on PCBs. The matte tin termination plating ensures durability and longevity. Trust the ECC36DRYH-S13 for high-reliability connections in your electronic designs.