ECC36DRYH

Heilind Number:SULECC36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRYH

Detailed Description

Introducing the ECC36DRYH, a high-performance female connector designed for robust connectivity in electronic devices. With PBT & Phosphor Bronze construction, it ensures durability and reliability. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for various power and signal applications. Featuring two rows and 72 positions with a pitch of 2.54mm, it offers ample connectivity options. The Full Bellow contact type with gold plating guarantees excellent signal transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient. This connector is engineered for versatility, with an operating temperature range of -65 to 125°C, making it ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, ensures space-saving on PCBs. Trust the ECC36DRYH for seamless board-to-board or card edge connections in your electronic assemblies.