| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DRYI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DRYI-S13 |
ECC36DRYI-S13
| Heilind Number: | SULECC36DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 positions each, this connector ensures secure and reliable connectivity. Featuring a female gender, threaded mount type, and card extender termination method, it offers ease of installation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. The full bellow contact type and straddle orientation further enhance its functionality. The ECC36DRYIS13 is a top choice for engineers and manufacturers seeking high-reliability connectors for their electronic devices.

