| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DRYI |
ECC36DRYI
| Heilind Number: | SULECC36DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector's 2.54mm pitch and 72 positions offer ample connectivity options, while its threaded mounting and through-hole termination method provide secure attachment to PCBs. Gold contact plating and full bellow contact type guarantee low contact resistance and high reliability. Operating smoothly in temperatures ranging from -65 to 125°C, the ECC36DRYI is a dependable choice for mission-critical systems.

