ECC36DRYN-S13

Heilind Number:SULECC36DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRYN-S13

Detailed Description

Introducing the ECC36DRYNS13 Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. With PBT and Phosphor Bronze housing, this connector ensures durability and reliability in any application. Featuring 72 positions, 2 rows, and a 2.54mm pitch, it offers seamless connectivity in compact spaces. The female gender and full bellow contact type make it suitable for various devices. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating ensures a secure connection. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for industrial and commercial use. Its straddle orientation and card extender termination method provide versatility in installation. Measuring 10.95mm in height and 10.16mm in width, the ECC36DRYNS13 is a space-efficient choice for your PCB assembly. Trust in its quality and performance for seamless connectivity in your electronic systems.