ECC36DRYN-S93

Heilind Number:SULECC36DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRYN-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULECC36DRYN-S93

Detailed Description

Introducing the ECC36DRYNS93, a high-performance Board-To-Board PCB connector designed for seamless connectivity in electronic applications. With its female gender and two rows, this connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable performance even in demanding environments. Featuring a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The gold-plated contacts and full bellow design offer optimal conductivity and signal integrity. With a pitch of 2.54mm and 72 positions, it allows for high-density mounting. Its straight orientation and no mounting requirement make installation hassle-free. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Trust the ECC36DRYNS93 for secure and durable board-to-board connections in your projects.