ECC36DRYN

Heilind Number:SULECC36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRYN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRYN

Detailed Description

Introducing the ECC36DRYN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 72 female contact positions, this connector offers seamless connectivity in electronic assemblies. The PBT and phosphor bronze construction, along with gold-plated contacts, ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 inch) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The straight orientation and through-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm (.431 inch) and width of 10.16mm (.4 inch), saves valuable space on PCBs. Trust the ECC36DRYN for high-reliability connections in your electronic designs.