ECC36DRYS-S13

Heilind Number:SULECC36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DRYS-S13

Detailed Description

Introducing the ECC36DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power-intensive systems. The connector's 2.54mm pitch and 72 positions cater to intricate PCB layouts, while the side-hole mount and card extender termination method allow for easy installation. Gold-plated phosphor bronze contacts offer excellent conductivity, while matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and full bellow contact type provide secure and stable connections. With a compact design measuring just 10.95mm in height and 10.16mm in width, the ECC36DRYSS13 is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial systems, this connector guarantees high reliability and performance.