ECC36DRYS

Heilind Number:SULECC36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DRYS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DRYS

Detailed Description

Introducing the ECC36DRYS, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The two rows of contacts, featuring gold plating on Phosphor Bronze, guarantee optimal signal integrity. With a pitch of 2.54mm, straight orientation, and 72 positions, it provides versatility in PCB layouts. The Thru Hole termination method with side hole mount type and matte tin plating offers secure and durable attachment to the board. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size (10.95mm connector height, 10.16mm connector width, and 11.18mm tail length), it saves valuable PCB space. Trust the ECC36DRYS for high-reliability connections in your electronic designs.